Sign in to ask questions about the Knowles 0504N330J500P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles 0504N330J500P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.02 |
| Length | 1.27 |
| Capacitance | 0.000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SIZE(COG)COMMERCIAL |
| Height | 1.12 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0504N330J500P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.