
Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 10% tolerance. Features X7R dielectric, 63V DC rated voltage, and soft termination for enhanced reliability. Surface mountable in a 0603 (1608 metric) case code, measuring 1.6mm length, 0.8mm width, and 0.8mm height. Operates across a temperature range of -55°C to 125°C. Supplied on tape and reel in a package quantity of 4000 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | FlexiCap™ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 0.8mm |
| RoHS | Compliant |