Cap Ceramic 2.2pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
Knowles 0603A0502P20CFT technical specifications.
| Capacitance | 2.2pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0603A0502P20CFT to view detailed technical specifications.
No datasheet is available for this part.