This 0.001uF ceramic capacitor is rated for 50V DC and has a maximum operating temperature of 125 degrees Celsius. It is a multilayer ceramic capacitor with a 0603 package type. The capacitor has a width of 0.762mm and a height of 0.889mm, with a length of 1.52mm. It is suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.762 |
| Length | 1.52 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.889 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |