Cap Ceramic 0.001uF 16V X7R 10% Pad SMD 0603 FlexiCap 125°C T/R
Checking distributor stock and pricing after the page loads.
Knowles 0603B102K160CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.762 |
| Length | 1.52 |
| Manufacturer Series | 0603 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | 0603B (16V) |
| Height | 0.889 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.