The 0603B 25-100V series ceramic capacitor from Knowles features a capacitance of 0.01uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a multilayer ceramic type with a package size of 0603. It is designed for use in a variety of applications, including those requiring high-frequency and high-reliability components.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.762 |
| Length | 1.52 |
| Manufacturer Series | 0603 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 0603B (25-100V) |
| Height | 0.889 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |