The 0603B104K500NT is a 0.1uF ceramic capacitor from Knowles, rated for 50V DC and operating within a temperature range of -55 to 125 degrees Celsius. It has a 0603 package type and measures 0.813mm in width and 1.6mm in length, with a height of 0.889mm. This component is a multilayer ceramic capacitor with two terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.813 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.889 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |