Cap Ceramic 0.0012uF 50V X7R 10% Pad SMD 0603 FlexiCap 125°C T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.762 |
| Length | 1.52 |
| Manufacturer Series | 0603 |
| Capacitance | 0.0012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 0603B (25-100V) |
| Height | 0.889 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |