This is a ceramic capacitor with a capacitance of 0.015uF and a DC rated voltage of 50V. It is part of the 0603 series and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 0603 package type with dimensions of 0.762mm in width, 1.52mm in length, and 0.889mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.762 |
| Length | 1.52 |
| Manufacturer Series | 0603 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 0603B (25-100V) |
| Height | 0.889 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |