This 0603 ceramic chip capacitor from Knowles has a capacitance of 0.015uF and can withstand a DC voltage of 50VDC with a tolerance of 10%. It features a X7R dielectric and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C, and it has a maximum height of 0.89mm.
Checking distributor stock and pricing after the page loads.
Knowles 0603B153K500YHT-HS technical specifications.
| Capacitance | 0.015uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.89(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.