The 0603B 18nF ceramic capacitor from Knowles is a 2-terminal component with a capacitance of 0.018uF. It operates within a temperature range of -55 to 125 degrees Celsius and has a DC rated voltage of 50V. The capacitor measures 0.762mm in width, 1.52mm in length, and 0.889mm in height. It is part of the 0603 series, which includes components with a voltage rating between 25 and 100V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.762 |
| Length | 1.52 |
| Manufacturer Series | 0603 |
| Capacitance | 0.018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 0603B (25-100V) |
| Height | 0.889 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |