This is a ceramic capacitor with a capacitance of 0.00022uF, a DC rated voltage of 16V, and a package type of 0603. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a multilayer ceramic type and has a height of 0.889mm and a width of 0.762mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.762 |
| Length | 1.52 |
| Manufacturer Series | 0603 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | 0603B (16V) |
| Height | 0.889 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |