This ceramic capacitor from Knowles has a capacitance of 0.00022uF and a DC rated voltage of 50V. It is part of the 0603B series, which covers voltages from 25 to 100V. The capacitor is a multilayer ceramic type with a package size of 0603. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 0603B221K500CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles 0603B221K500CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.762 |
| Length | 1.52 |
| Manufacturer Series | 0603 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 0603B (25-100V) |
| Height | 0.889 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0603B221K500CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.