This Knowles 0603B222J500YHT-HS is a 0.0022uF ceramic chip capacitor rated for 50VDC with a 5% tolerance. It features a X7R dielectric and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Knowles 0603B222J500YHT-HS technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.89(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.