The 0603B series ceramic capacitor from Knowles features a capacitance of 0.00027uF and a DC rated voltage of 25V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.762mm in width, 1.52mm in length, and 0.889mm in height. It is a multilayer ceramic capacitor with a 0603 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 0603B271K250CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.762 |
| Length | 1.52 |
| Manufacturer Series | 0603 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | 0603B (25-100V) |
| Height | 0.889 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0603B271K250CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.