The Knowles 0603B331K101NT is a ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 0.762mm and a length of 1.52mm, and a height of 0.889mm. This capacitor is rated for a DC voltage of 100V and has a capacitance of 33nF.
Knowles 0603B331K101NT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.762 |
| Length | 1.52 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.889 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0603B331K101NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.