The 0603B471M500CT is a 47nF ceramic capacitor from Knowles, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 0.762mm and a length of 1.52mm, with a height of 0.889mm. This capacitor is part of the 0603 series and is rated for a DC voltage of 50V.
Checking distributor stock and pricing after the page loads.
Knowles 0603B471M500CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.762 |
| Length | 1.52 |
| Manufacturer Series | 0603 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 0603B (25-100V) |
| Height | 0.889 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.