This 0603 ceramic capacitor from Knowles features a capacitance of 4.7nF and a DC rated voltage of 50V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor measures 0.762mm in width, 1.52mm in length, and 0.889mm in height.
Checking distributor stock and pricing after the page loads.
Knowles 0603B472K500CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.762 |
| Length | 1.52 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.889 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.