The 0603B ceramic capacitor from Knowles features a capacitance of 0.00068uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.762mm in width, 1.52mm in length, and 0.889mm in height, and is packaged in a 0603 form factor.
Knowles 0603B681K101CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.762 |
| Length | 1.52 |
| Manufacturer Series | 0603 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | 0603B (25-100V) |
| Height | 0.889 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0603B681K101CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.