This ceramic capacitor is a 0603 package, 50V DC rated voltage, and 0.00082uF capacitance. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.762mm in width and 1.52mm in length, with a height of 0.889mm. It is a multilayer ceramic capacitor, part of the 0603B series for 25-100V applications.
Checking distributor stock and pricing after the page loads.
Knowles 0603B821K500CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.762 |
| Length | 1.52 |
| Manufacturer Series | 0603 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 0603B (25-100V) |
| Height | 0.889 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.