This 0603 CERAMIC CAPACITOR from Knowles has a capacitance of 0.01uF and a DC rated voltage of 50V. It operates within a temperature range of -55°C to 125°C. The capacitor measures 0.8mm in width and 1.6mm in length, with a height of 0.8mm.
Knowles 0603F0500103KXB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0603F0500103KXB to view detailed technical specifications.
No datasheet is available for this part.