This 0.01uF ceramic chip capacitor is rated for 63VDC and has a tolerance of 10%. It features a X7R dielectric and is constructed with a flat, ceramic chip case style. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is available in a 0603 package and has a maximum height of 0.8mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 63VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 63VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 0.8(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |