
This 100pF ceramic feed-through capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 25V and a tolerance of 20%. The capacitor is packaged in a 0603 SMD package and is available in quantities of 4000. It is RoHS compliant and suitable for use in filter circuits.
Knowles 0603J0250101MCTE03 technical specifications.
| Capacitance | 100pF |
| Package/Case | 0603 |
| Circuit Type | Filter |
| Height | 0.5mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | X2Y |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.