Sign in to ask questions about the Knowles 0603J0250103MXTE03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles 0603J0250103MXTE03 technical specifications.
| Capacitance | 10nF |
| Package/Case | 0603 |
| Circuit Type | Filter |
| Height | 0.5mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | X2Y |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles 0603J0250103MXTE03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
