Cap Ceramic 0.027uF 25V X7R 10% Pad SMD 0603 125°C T/R
Knowles 0603J0250273KXT technical specifications.
| Capacitance | 27nF |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Knowles 0603J0250273KXT to view detailed technical specifications.
No datasheet is available for this part.