The Knowles 0603J0500271JAT is a ceramic capacitor with a capacitance of 0.00027uF and a DC rated voltage of 50V. It has a series designation of AEC-Q200, indicating compliance with the Automotive Electronics Council's quality standard for the automotive industry. The capacitor is available in a 0603 package type, with dimensions of 0.8mm in width and 1.6mm in length, and a height of 0.8mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | 0603 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | AEC-Q200 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |