The 470pF X7R ceramic capacitor is a surface-mount device with a 50V voltage rating and 10% tolerance. It is available in a 0603 package and is suitable for operating temperatures between -55°C and 125°C. The capacitor is packaged in tape and reel format and features a termination type of SMD/SMT.
Knowles 0603J0500471KXT technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Knowles 0603J0500471KXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.