The Knowles 0603J1000271FAT is a ceramic capacitor with a capacitance of 0.00027uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is 0.8mm wide and 1.6mm long, and is packaged in a 0603 form factor. It meets the AEC-Q200 series requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 0603J1000271FAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | 0603 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | AEC-Q200 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0603J1000271FAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.