The 100pF 200V 0603 C0G Ceramic Capacitor is a multilayer ceramic capacitor with a capacitance of 100pF and a voltage rating of 200V. It has a case code of 0603 and a dielectric of C0G. The capacitor is available in a package quantity of 4000 and is packaged in tape and reel. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Knowles 0603J2000101JCT technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.