The Knowles 0603N1R8B500NT is a 0603 multilayer ceramic capacitor with a capacitance of 18nF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor has a width of 0.762mm, a length of 1.52mm, and a height of 0.889mm.
Knowles 0603N1R8B500NT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.762 |
| Length | 1.52 |
| Capacitance | 0.0000018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.889 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0603N1R8B500NT to view detailed technical specifications.
No datasheet is available for this part.