This is a ceramic capacitor with a capacitance of 0.00027uF and a DC rated voltage of 50V. It is available in a 0603 package type. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The physical dimensions of the capacitor are 0.762mm in width, 1.52mm in length, and 0.889mm in height.
Checking distributor stock and pricing after the page loads.
Knowles 0603N271J500NT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.762 |
| Length | 1.52 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.889 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.