Cap Ceramic 3pF 100V C0G 0.25pF Pad SMD 0603 125°C Bulk
Checking distributor stock and pricing after the page loads.
Knowles 0603N3R0C101YHT-HS technical specifications.
| Capacitance | 3pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.889(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.