The 0603N560J500NT is a 56nF ceramic capacitor from Knowles, rated for 50V DC and operating within a temperature range of -55°C to 125°C. It has a compact 0603 package type and measures 0.762mm in width, 1.52mm in length, and 0.889mm in height. This component is suitable for use in a variety of applications, including those requiring high-frequency filtering and decoupling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 0603N560J500NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.762 |
| Length | 1.52 |
| Capacitance | 0.000056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.889 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0603N560J500NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.