The 0603N821J250NT is a 25V multilayer ceramic capacitor from Knowles with a capacitance of 0.82uF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.762mm in width, 1.52mm in length, and 0.889mm in height. It is a 2-terminal component with a ceramic capacitor type.
Knowles 0603N821J250NT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.762 |
| Length | 1.52 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.889 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0603N821J250NT to view detailed technical specifications.
No datasheet is available for this part.