This 0603 ceramic capacitor from Knowles features a capacitance of 22pF and a DC rated voltage of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 0.762mm in width, 1.52mm in length, and 0.889mm in height. It is a multilayer ceramic capacitor with a 0603 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.762 |
| Length | 1.52 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.889 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |