This 0603 ceramic chip capacitor has a capacitance of 2.2pF and a DC rated voltage of 50VDC. It features a C0G dielectric and a tolerance of 0.5pF. The capacitor is designed for surface mount applications and operates within a temperature range of -55 to 125 degrees Celsius. It has a height of 0.889mm and a pad termination style. The dielectric is ultra stable.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -22.73% |
| Technology | Standard |
| Positive Capacitance Tolerance | 22.73% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Ultra Stable Dielectric |
| Height | 0.889(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |