
The 100nF 16V 20% 0603 SMD Ceramic Capacitor is a multilayer ceramic capacitor with a capacitance of 100nF and a voltage rating of 16V. It has a tolerance of 20% and is available in a 0603 package. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The Knowles FlexiCap series is a line of ceramic capacitors that offer high temperature performance and soft termination.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Features | Soft Termination, High Temperature |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | FlexiCap™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| Weight | 7.1E-05oz |
| RoHS | Not Compliant |