This 0.22uF ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a 2-terminal component with dimensions of 0.8mm width and 1.6mm length. The capacitor is part of the 0603 series and is rated for a DC voltage of 50 volts. It meets the AEC-Q200 series requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 0603Y0500221KAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | 0603 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | AEC-Q200 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0603Y0500221KAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.