The Knowles 0603Y0630681KER is a 0.68uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 63 volts and is part of the AEC-Q200 series. The capacitor measures 0.8mm in width and 1.6mm in length, with a height of 0.8mm. It is a multilayer ceramic capacitor with a 0603 package type.
Knowles 0603Y0630681KER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | 0603 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | AEC-Q200 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0603Y0630681KER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.