This 0603 ceramic capacitor from Knowles features a capacitance of 0.22uF and a DC rated voltage of 100V. It operates within a temperature range of -55 to 125 degrees Celsius and is compliant with AEC-Q200 standards. The capacitor measures 0.8mm in width and 1.6mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 0603Y1000221JAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | 0603 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | AEC-Q200 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0603Y1000221JAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.