The Knowles 0603Y1000221MER is a ceramic capacitor with a capacitance of 0.22uF and a DC rated voltage of 100V. It is part of the 0603 series and meets the AEC-Q200 standard. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 0.8mm in width and 1.6mm in length, with a height of 0.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 0603Y1000221MER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | 0603 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | AEC-Q200 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0603Y1000221MER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.