The Knowles 0603Y2000101KXT is a 100pF ceramic capacitor with a voltage rating of 200V. It features soft termination and high temperature capabilities. The capacitor is available in a 0603 package, suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Knowles 0603Y2000101KXT technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Features | Soft Termination, High Temperature |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | FlexiCap™ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.