This 0603 surface mount ceramic chip capacitor has a capacitance of 0.001uF with a tolerance of 10% and a DC rated voltage of 200VDC. It is constructed with X7R dielectric material and has a maximum operating temperature of 125°C. The capacitor is available in a ceramic chip case style with a flat construction and a pad termination style. It is suitable for use in a variety of applications, including those requiring a high voltage rating.
Checking distributor stock and pricing after the page loads.
Knowles 0603Y2000102KDR technical specifications.
| Capacitance | 0.001uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 0.8(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.