The Knowles 0603Y2000271JET is a ceramic capacitor with a capacitance of 0.00027uF and a DC rated voltage of 200V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is 0.8mm wide and 1.6mm long, and is packaged in a 0603 size. It meets the AEC-Q200 series standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 0603Y2000271JET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | 0603 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | AEC-Q200 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0603Y2000271JET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.