This is a 0603 series ceramic capacitor with a capacitance of 0.68uF and a DC rated voltage of 200V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is rated for use in automotive applications, meeting the AEC-Q200 standard. It has a compact 0603 package size, measuring 0.8mm in width and 1.6mm in length, with a height of 0.8mm.
Knowles 0603Y2000681KET technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | 0603 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | AEC-Q200 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0603Y2000681KET to view detailed technical specifications.
No datasheet is available for this part.