This 100pF multilayer ceramic capacitor is rated for 250VDC with a tolerance of 10%. It features a X7R dielectric and is constructed with a flat ceramic chip case style. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius.
Knowles 0603Y2500101KDT technical specifications.
| Capacitance | 100pF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 0.8(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0603Y2500101KDT to view detailed technical specifications.
No datasheet is available for this part.