This 180pF ceramic chip capacitor is rated for 250VDC with a 5% tolerance and features a X7R dielectric. It has a maximum operating temperature range of -55°C to 125°C and is constructed with a flat, ceramic chip case style. The capacitor is surface mountable with a pad termination style and measures 0.8mm in height.
Checking distributor stock and pricing after the page loads.
Knowles 0603Y2500181JXR technical specifications.
| Capacitance | 180pF |
| Voltage | 250VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 0.8(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.