This 33pF ceramic chip capacitor from Knowles features a 250VDC working voltage and 10% capacitance tolerance. Constructed with C0G dielectric material, it operates within a temperature range of -55°C to 125°C. The capacitor is available in a 0603 package type, suitable for surface mount applications.
Knowles 0603Y2500330KCT technical specifications.
| Capacitance | 33pF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | FlexiTerm |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0603Y2500330KCT to view detailed technical specifications.
No datasheet is available for this part.