This 100VDC ceramic chip capacitor has a capacitance of 1.5pF with a tolerance of 0.25pF. It is constructed with a C0G dielectric and features a flat construction in a ceramic chip case style. The capacitor is rated for surface mount and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is available in an 0805 package case style with a maximum height of 1.3mm.
Knowles 0805A1001P50CCT technical specifications.
| Capacitance | 1.5pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805A1001P50CCT to view detailed technical specifications.
No datasheet is available for this part.