This 120pF ceramic chip capacitor features a maximum operating voltage of 630VDC and a tolerance of 5%. It is constructed with a flat, ceramic chip design and has a termination style of pad. The capacitor is rated for surface mount applications and has a maximum operating temperature range of -55°C to 125°C.
Knowles 0805A6300121JXT technical specifications.
| Capacitance | 120pF |
| Voltage | 630VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805A6300121JXT to view detailed technical specifications.
No datasheet is available for this part.